N97 Transformer Cores:

34 Products Found
Find a huge range of N97 Transformer Cores at Newark Electronics Mexico. We stock a wide range of Transformer Cores, such as N87, N97, N27 & N49 Transformer Cores from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53M6967

RoHS

Date/Lot Code

Each
1+
$1.330
10+
$1.050
25+
$1.000
50+
$0.979
100+
$0.884
More Pricing...
-
EFD25
N97
-
57mm
58mm²
2.1µH
B66421 Series
53M6961

RoHS

Date/Lot Code

Each
1+
$11.960
10+
$10.110
25+
$9.570
50+
$9.250
100+
$8.910
More Pricing...
ETD
ETD59
N97
-
139mm
368mm²
5.5µH
B66397 Series
07X1811

RoHS

Date/Lot Code

1 Kit
1+
$6.100
10+
$4.430
25+
$4.220
50+
$4.060
100+
$3.870
More Pricing...
RM
RM10
N97
-
44mm
98mm²
4.2µH
B65813 Series
07X1833

RoHS

Date/Lot Code

1 Kit
1+
$11.620
10+
$11.260
25+
$10.870
PQ
PQ40/40
N97
-
92.5mm
188.3mm²
4.5µH
B65883A Series
53M6958

RoHS

Date/Lot Code

Each
1+
$10.230
10+
$7.420
25+
$7.030
50+
$6.780
100+
$6.540
ETD
ETD54
N97
-
127mm
280mm²
4.6µH
B66395 Series
07X1872

RoHS

Date/Lot Code

Each
1+
$1.100
EQ
EQ13/3
N97
-
17.5mm
19.8mm²
1.7µH
B66479G Series
07X1825

RoHS

Date/Lot Code

1 Kit
1+
$6.860
10+
$5.040
25+
$4.840
50+
$4.640
100+
$4.430
More Pricing...
PQ
PQ26/20
N97
-
44.4mm
122.3mm²
5.15µH
B65877B Series
07X1814

RoHS

Date/Lot Code

1 Kit
1+
$3.830
10+
$3.630
25+
$3.470
50+
$3.330
100+
$3.180
More Pricing...
RM
RM7
N97
-
30.4mm
43mm²
2.7µH
B65819 Series
07X1873

RoHS

Date/Lot Code

Each
1+
$3.330
10+
$2.430
25+
$2.150
50+
$2.040
100+
$1.940
More Pricing...
EQ
EQ20/6
N97
-
33.2mm
59mm²
3.2µH
B66483G Series
07X1835

RoHS

Date/Lot Code

1 Kit
1+
$20.010
10+
$15.810
25+
$15.260
50+
$14.580
PQ
PQ50/50
N97
-
113mm
330mm²
6.7µH
B65981A Series
70AK2224

RoHS

Date/Lot Code

1 Kit
1+
$5.050
10+
$3.670
25+
$3.400
50+
$3.270
100+
$3.120
More Pricing...
PQ
PQ20/20
N97
Inductors / Transformers
45.2mm
62.9mm²
2.75µH
B65875A Series
70AK2254

RoHS

Date/Lot Code

Each
1+
$3.000
10+
$2.200
25+
$1.930
50+
$1.830
100+
$1.740
More Pricing...
ETD
ETD34/17/11
N97
SMPS Transformers
78.6mm
97.1mm²
2.65µH
B66361 Series
70AK2275

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.060
25+
$1.800
50+
$1.700
100+
$1.610
More Pricing...
Planar ER
ER23/5/13
N97
Transformers
32.6mm
50.3mm²
3µH
B66482 Series
68AK4013

RoHS

Date/Lot Code

Each
1+
$3.470
10+
$2.530
25+
$2.230
50+
$2.120
100+
$2.020
More Pricing...
Planar ELP
ELP22/6/16
N97
Transformers
32.5mm
78.3mm²
4.6µH
B66285 Series
69AK3903

RoHS

Date/Lot Code

Each
1+
$2.630
10+
$1.930
25+
$1.690
50+
$1.560
100+
$1.480
More Pricing...
Planar I
I18/2/10
N97
Transformers
20.3mm
39.5mm²
3µH
B66283 Series
68AK4015

RoHS

Date/Lot Code

Each
1+
$6.830
10+
$4.950
25+
$4.650
50+
$4.460
100+
$4.260
More Pricing...
Planar ELP
ELP43/10/28
N97
Transformers
61.6mm
225mm²
7.5µH
B66291 Series
25AM5230

RoHS

Date/Lot Code

Each
1+
$59.980
5+
$51.140
10+
$48.610
E
E130/64/40
N97
Transformers
290mm
1580mm²
13.1µH
B66036 Series
68AK4006

RoHS

Date/Lot Code

1 Kit
1+
$8.620
10+
$6.250
25+
$5.890
50+
$5.690
100+
$5.470
More Pricing...
PQ
PQ26/25
N97
TDK B65878E Series Coil Former
53.5mm
122.2mm²
4.65µH
B65877A Series
68AK4044

RoHS

Date/Lot Code

Each
1+
$4.980
Planar ER
ER32/5/21
N97
Transformers
38.3mm
100.5mm²
5µH
B66501 Series
25AM5227

RoHS

Date/Lot Code

Each
1+
$66.370
5+
$60.830
10+
$55.300
25+
$50.470
E
E140/68/40
N97
Transformers
315mm
1585mm²
12.7µH
B66029 Series
69AK3907

RoHS

Date/Lot Code

Each
1+
$17.840
10+
$14.470
25+
$13.190
50+
$12.590
100+
$12.280
More Pricing...
Planar Plate/I
I102/7/38
N97
Transformers
121.2mm
534.2mm²
9.6µH
B66297 Series
25AM5238

RoHS

Date/Lot Code

Each
1+
$49.150
5+
$44.330
10+
$39.530
25+
$37.000
50+
$35.960
E
E120/71/40
N97
Transformers
295mm
1782mm²
15µH
B66614 Series
68AK3981

RoHS

Date/Lot Code

1 Kit
1+
$2.460
10+
$1.800
25+
$1.590
50+
$1.460
100+
$1.380
More Pricing...
ER
ER14.5/6
N97
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
25AM5232

RoHS

Date/Lot Code

Each
1+
$32.060
5+
$26.500
10+
$23.320
25+
$22.490
E
E80/38/40
N97
Transformers
185mm
785mm²
9.9µH
B66210 Series
70AK2274

RoHS

Date/Lot Code

Each
1+
$6.170
10+
$5.050
25+
$4.840
50+
$4.660
100+
$4.450
More Pricing...
ELP
ELP43/10/28
N97
Transformers
61.6mm
225mm²
7.5µH
B66461 Series
1-25 of 34 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS