Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65813J0000R097
Newark Part No.07X1811
Product RangeB65813 Series
Your Part Number
Technical Datasheet
193 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.33 |
| 10+ | $4.64 |
| 25+ | $4.36 |
| 50+ | $4.20 |
| 100+ | $4.01 |
| 500+ | $3.87 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$6.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65813J0000R097
Newark Part No.07X1811
Product RangeB65813 Series
Technical Datasheet
Core TypeRM
Core SizeRM10
Core Material GradeN97
For Use With-
Effective Magnetic Path Length44mm
Ae Effective Cross Section Area98mm²
Inductance Factor Al4.2µH
Product RangeB65813 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N97
Effective Magnetic Path Length
44mm
Inductance Factor Al
4.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM10
For Use With
-
Ae Effective Cross Section Area
98mm²
Product Range
B65813 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability