Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65981A0000R097
Newark Part No.07X1835
Product RangeB65981A Series
Your Part Number
Technical Datasheet
106 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.88 |
| 10+ | $16.34 |
| 25+ | $15.79 |
| 50+ | $15.11 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$20.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65981A0000R097
Newark Part No.07X1835
Product RangeB65981A Series
Technical Datasheet
Core TypePQ
Core SizePQ50/50
Core Material GradeN97
For Use With-
Effective Magnetic Path Length113mm
Ae Effective Cross Section Area330mm²
Inductance Factor Al6.7µH
Product RangeB65981A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
Core Material Grade
N97
Effective Magnetic Path Length
113mm
Inductance Factor Al
6.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ50/50
For Use With
-
Ae Effective Cross Section Area
330mm²
Product Range
B65981A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability