Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65877A0000R097
Newark Part No.68AK4006
Product RangeB65877A Series
Your Part Number
Technical Datasheet
328 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.97 |
| 10+ | $6.55 |
| 25+ | $6.09 |
| 50+ | $5.89 |
| 100+ | $5.68 |
| 250+ | $5.57 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65877A0000R097
Newark Part No.68AK4006
Product RangeB65877A Series
Technical Datasheet
Core TypePQ
Core SizePQ26/25
Core Material GradeN97
For Use WithTDK B65878E Series Coil Former
Effective Magnetic Path Length53.5mm
Ae Effective Cross Section Area122.2mm²
Inductance Factor Al4.65µH
Product RangeB65877A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
Core Material Grade
N97
Effective Magnetic Path Length
53.5mm
Inductance Factor Al
4.65µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ26/25
For Use With
TDK B65878E Series Coil Former
Ae Effective Cross Section Area
122.2mm²
Product Range
B65877A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability