Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66461G0000X197
Newark Part No.70AK2274
Product RangeB66461 Series
Your Part Number
Technical Datasheet
712 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.43 |
| 10+ | $5.21 |
| 25+ | $5.00 |
| 50+ | $4.81 |
| 100+ | $4.60 |
| 500+ | $4.45 |
Price for:Each
Minimum: 1
Multiple: 1
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66461G0000X197
Newark Part No.70AK2274
Product RangeB66461 Series
Technical Datasheet
Core TypeELP
Core SizeELP43/10/28
For Use WithTransformers
Core Material GradeN97
Effective Magnetic Path Length61.6mm
Ae Effective Cross Section Area225mm²
Inductance Factor Al7.5µH
Product RangeB66461 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ELP
For Use With
Transformers
Effective Magnetic Path Length
61.6mm
Inductance Factor Al
7.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP43/10/28
Core Material Grade
N97
Ae Effective Cross Section Area
225mm²
Product Range
B66461 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability