Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66210G0000X197
Newark Part No.25AM5232
Product RangeB66210 Series
Your Part Number
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.97 |
| 5+ | $27.03 |
| 10+ | $24.15 |
| 25+ | $23.31 |
Price for:Each
Minimum: 1
Multiple: 1
$31.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66210G0000X197
Newark Part No.25AM5232
Product RangeB66210 Series
Core TypeE
Core SizeE80/38/40
For Use WithTransformers
Core Material GradeN97
Effective Magnetic Path Length185mm
Ae Effective Cross Section Area785mm²
Inductance Factor Al9.9µH
Product RangeB66210 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
Transformers
Effective Magnetic Path Length
185mm
Inductance Factor Al
9.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E80/38/40
Core Material Grade
N97
Ae Effective Cross Section Area
785mm²
Product Range
B66210 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability