Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66479G0000X197
Newark Part No.07X1872
Product RangeB66479G Series
Your Part Number
Technical Datasheet
3,493 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.13 |
Price for:Each
Minimum: 5
Multiple: 5
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66479G0000X197
Newark Part No.07X1872
Product RangeB66479G Series
Technical Datasheet
Core TypeEQ
Core SizeEQ13/3
For Use With-
Core Material GradeN97
Effective Magnetic Path Length17.5mm
Ae Effective Cross Section Area19.8mm²
Inductance Factor Al1.7µH
Product RangeB66479G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EQ
For Use With
-
Effective Magnetic Path Length
17.5mm
Inductance Factor Al
1.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EQ13/3
Core Material Grade
N97
Ae Effective Cross Section Area
19.8mm²
Product Range
B66479G Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability