Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65875A0000R097Copy
Newark Part No.70AK2224
Product RangeB65875A Series
Your Part Number
365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $3.640 |
| 25+ | $3.300 |
| 50+ | $3.170 |
| 100+ | $3.030 |
| 500+ | $2.920 |
| 1000+ | $2.820 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65875A0000R097Copy
Newark Part No.70AK2224
Product RangeB65875A Series
Technical Datasheet
Core TypePQ
Core SizePQ20/20
Core Material GradeN97
For Use WithInductors / Transformers
Effective Magnetic Path Length45.2mm
Ae Effective Cross Section Area62.9mm²
Inductance Factor Al2.75µH
Product RangeB65875A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
Core Material Grade
N97
Effective Magnetic Path Length
45.2mm
Inductance Factor Al
2.75µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ20/20
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
62.9mm²
Product Range
B65875A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
