Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66482G0000X197
Newark Part No.70AK2275
Product RangeB66482 Series
Your Part Number
Technical Datasheet
815 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.91 |
| 10+ | $2.15 |
| 25+ | $1.89 |
| 50+ | $1.75 |
| 100+ | $1.67 |
| 500+ | $1.60 |
| 1000+ | $1.54 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66482G0000X197
Newark Part No.70AK2275
Product RangeB66482 Series
Technical Datasheet
Core TypePlanar ER
Core SizeER23/5/13
For Use WithTransformers
Core Material GradeN97
Effective Magnetic Path Length32.6mm
Ae Effective Cross Section Area50.3mm²
Inductance Factor Al3µH
Product RangeB66482 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar ER
For Use With
Transformers
Effective Magnetic Path Length
32.6mm
Inductance Factor Al
3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ER23/5/13
Core Material Grade
N97
Ae Effective Cross Section Area
50.3mm²
Product Range
B66482 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability