Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66283K0000X197Copy
Newark Part No.69AK3903
Product RangeB66283 Series
Your Part Number
1,721 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $1.910 |
| 25+ | $1.670 |
| 50+ | $1.510 |
| 100+ | $1.430 |
| 500+ | $1.370 |
Price for:Each
Minimum: 5
Multiple: 5
$13.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66283K0000X197Copy
Newark Part No.69AK3903
Product RangeB66283 Series
Technical Datasheet
Core TypePlanar I
Core SizeI18/2/10
Core Material GradeN97
For Use WithTransformers
Effective Magnetic Path Length20.3mm
Ae Effective Cross Section Area39.5mm²
Inductance Factor Al3µH
Product RangeB66283 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar I
Core Material Grade
N97
Effective Magnetic Path Length
20.3mm
Inductance Factor Al
3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I18/2/10
For Use With
Transformers
Ae Effective Cross Section Area
39.5mm²
Product Range
B66283 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
