0
0 Items$0.00

Power Transformers Transformer Cores :

19 Products Found
Find a huge range of Power Transformers Transformer Cores at Newark Electronics Mexico. We stock a wide range of Transformer Cores, such as Transformers, Inductors / Transformers, SMPS Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
02AC3450

RoHS

1 Kit
1+$6.740
10+$4.880
25+$4.270
50+$3.830
100+$3.740
More Pricing...
P
P26/16
N87
Power Transformers
40mm
108mm²
5.5µH
B65671 Series
69AH6820

RoHS

1 Kit
1+$4.970
10+$3.460
25+$2.950
50+$2.610
100+$2.450
More Pricing...
PQ
PQ26/25
N87
Power Transformers
53.5mm
122.2mm²
4500nH
B65877A Series
69AH6822

RoHS

Each
5+$2.300
25+$1.410
100+$1.340
250+$1.270
500+$1.200
More Pricing...
ELP
ELP18/4/10
N49
Power Transformers
20.3mm
39.5mm²
2100nH
B66283 Series
25AM5245

RoHS

Each
1+$13.970
5+$11.340
10+$8.710
25+$7.620
100+$7.520
More Pricing...
Planar Plate/I
I93/28/16
N92
Power Transformers
258mm
448mm²
2.9µH
B67345 Series
25AM5250

RoHS

Each
1+$14.470
5+$11.740
10+$9.000
25+$7.870
100+$7.830
More Pricing...
Planar Plate/I
I93/28/20
N87
Power Transformers
258mm
560mm²
5.3µH
B67345 Series
25AM5241

RoHS

Each
1+$25.270
5+$21.600
10+$17.920
25+$14.750
100+$14.460
More Pricing...
U
U93/76/16
N88
Power Transformers
354mm
448mm²
2.7µH
B67345 Series
25AM5243

RoHS

Each
1+$11.870
5+$9.650
10+$7.430
25+$6.510
100+$6.210
More Pricing...
Planar Plate/I
I93/28/16
N27
Power Transformers
258mm
448mm²
3.8µH
B67345 Series
25AM5251

RoHS

Each
1+$16.300
5+$13.210
10+$10.110
25+$9.020
100+$8.840
More Pricing...
Planar Plate/I
I93/28/20
N88
Power Transformers
258mm
560mm²
4.6µH
B67345 Series
25AM5247

RoHS

Each
1+$23.090
5+$18.630
10+$14.160
25+$13.880
100+$13.590
More Pricing...
U
U93/76/20
N87
Power Transformers
354mm
560mm²
3.9µH
B67345 Series
25AM5242

RoHS

Each
1+$25.270
5+$21.600
10+$17.920
25+$17.060
100+$16.720
More Pricing...
U
U93/76/16
N92
Power Transformers
354mm
448mm²
2.2µH
B67345 Series
25AM5244

RoHS

Each
1+$13.970
5+$11.340
10+$8.710
25+$7.620
100+$7.520
More Pricing...
Planar Plate/I
I93/28/16
N88
Power Transformers
258mm
448mm²
3.6µH
B67345 Series
25AM5248

RoHS

Each
1+$25.960
5+$20.890
10+$15.820
25+$15.580
100+$15.270
More Pricing...
U
U93/76/20
N88
Power Transformers
354mm
560mm²
3.3µH
B67345 Series
25AM5249

RoHS

Each
1+$13.850
5+$11.240
10+$8.630
25+$7.570
100+$7.510
More Pricing...
Planar Plate/I
I93/28/20
N27
Power Transformers
258mm
560mm²
4.9µH
B67345 Series
25AM5246

RoHS

Each
1+$23.780
5+$19.910
10+$16.030
25+$14.880
100+$12.870
More Pricing...
U
U93/76/20
N27
Power Transformers
354mm
560mm²
3.6µH
B67345 Series
25AM5239

RoHS

Each
1+$19.170
5+$15.490
10+$11.810
25+$10.900
100+$10.680
More Pricing...
Planar Plate/I
I93/28/30
N88
Power Transformers
258mm
840mm²
6.9µH
B67345 Series
02AC3467

RoHS

1 Kit
1+$4.220
10+$3.010
25+$2.620
50+$2.340
100+$2.090
More Pricing...
RM
RM8
N30
Power Transformers
38mm
64mm²
5.7µH
B65811 Series
80AK2901

RoHS

Each
1+$26.740
5+$23.630
10+$20.510
25+$19.620
100+$18.960
More Pricing...
U
U93/76/16
N95
Power Transformers
354mm
448mm²
4.1µH
B67345 Series
68AK4009

RoHS

Each
1+$13.520
5+$11.530
10+$9.530
25+$7.960
100+$7.330
More Pricing...
RM
RM14
N41
Power Transformers
70mm
200mm²
250nH
B65887 Series
70AK2277

RoHS

Each
1+$12.450
5+$10.130
10+$7.800
25+$7.150
100+$7.010
More Pricing...
I
I 93/76/16
N87
Power Transformers
258mm
448mm²
4.1µH
B67345 Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS