Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66367Q0250K187
Newark Part No.70AK2258
Product RangeB66367 Series
Your Part Number
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $5.390 |
| 25+ | $4.930 |
| 50+ | $4.760 |
| 100+ | $4.590 |
| 250+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66367Q0250K187
Newark Part No.70AK2258
Product RangeB66367 Series
Technical Datasheet
Core TypeETD
Core SizeETD49/25/16
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length114mm
Ae Effective Cross Section Area211mm²
Inductance Factor Al250nH
Product RangeB66367 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ETD
For Use With
SMPS Transformers
Effective Magnetic Path Length
114mm
Inductance Factor Al
250nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD49/25/16
Core Material Grade
N87
Ae Effective Cross Section Area
211mm²
Product Range
B66367 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability