Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66307G0100X187
Newark Part No.02AC3499
Product RangeB66307 Series
Your Part Number
3,854 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.899 |
| 25+ | $0.799 |
| 50+ | $0.701 |
| 100+ | $0.595 |
| 500+ | $0.503 |
| 1000+ | $0.445 |
| 2500+ | $0.405 |
Price for:Each
Minimum: 10
Multiple: 10
$8.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66307G0100X187
Newark Part No.02AC3499
Product RangeB66307 Series
Core TypeE
Core SizeE16/8/5
Core Material GradeN87
For Use WithSMPS Transformers
Effective Magnetic Path Length37.6mm
Ae Effective Cross Section Area20.1mm²
Inductance Factor Al212nH
Product RangeB66307 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
37.6mm
Inductance Factor Al
212nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E16/8/5
For Use With
SMPS Transformers
Ae Effective Cross Section Area
20.1mm²
Product Range
B66307 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability