Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66311G0090X127
Newark Part No.02AC3500
Product RangeB66311 Series
Your Part Number
1,837 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.830 |
| 25+ | $0.731 |
| 50+ | $0.663 |
| 100+ | $0.600 |
| 500+ | $0.552 |
| 1000+ | $0.530 |
| 2500+ | $0.517 |
Price for:Each
Minimum: 10
Multiple: 10
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66311G0090X127
Newark Part No.02AC3500
Product RangeB66311 Series
Core TypeE
Core SizeE20/10/6
Core Material GradeN27
For Use WithSMPS Transformers
Effective Magnetic Path Length46.3mm
Ae Effective Cross Section Area32.1mm²
Inductance Factor Al363nH
Product RangeB66311 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N27
Effective Magnetic Path Length
46.3mm
Inductance Factor Al
363nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E20/10/6
For Use With
SMPS Transformers
Ae Effective Cross Section Area
32.1mm²
Product Range
B66311 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability