0
0 Items$0.00

N27 Transformer Cores :

34 Products Found
Find a huge range of N27 Transformer Cores at Newark Electronics Mexico. We stock a wide range of Transformer Cores, such as N87, N97, N27 & N48 Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
69AK3913

RoHS

Each
1+$1.810
10+$1.320
25+$1.160
50+$1.050
100+$0.958
More Pricing...
ETD
ETD29/16/10
N27
SMPS Transformers
70.4mm
76mm²
2µH
B66358 Series
07X1877

RoHS

Each
1+$28.820
5+$25.720
10+$22.610
25+$20.630
100+$20.210
More Pricing...
U
U93
N27
-
258mm
840mm²
7.4µH
B67345 Series
25M8279

RoHS

Each
1+$3.750
10+$2.720
25+$2.390
50+$2.150
100+$1.820
More Pricing...
-
E42
N27
-
97mm
178mm²
3.5µH
B66325 Series
02AC3500

RoHS

Each
10+$0.669
25+$0.579
50+$0.518
100+$0.461
500+$0.357
More Pricing...
E
E20/10/6
N27
SMPS Transformers
46.3mm
32.1mm²
363nH
B66311 Series
92AH4019

RoHS

Each
1+$50.370
5+$44.950
10+$39.540
25+$34.120
50+$33.440
More Pricing...
PM
PM87/70
N27
TDK B65713 Series Coil Formers
146mm
910mm²
400nH
B65713 Series
92AH4033

RoHS

Each
1+$25.600
5+$21.440
10+$17.290
25+$16.940
100+$16.600
More Pricing...
U
U93/152/16
N27
TDK B67345 Series Coil Formers
354mm
448mm²
2.9µH
B67345 Series
07X1847

RoHS

Each
10+$0.661
25+$0.582
50+$0.527
100+$0.478
500+$0.377
More Pricing...
E
E20/10/6
N27
-
46.3mm
32.1mm²
1.3µH
B66311 Series
02AC3446

RoHS

Each
1+$19.660
5+$16.850
10+$14.030
25+$13.070
100+$12.110
More Pricing...
PM
PM50/39
N27
High Q Inductors
84mm
370mm²
250nH
B65646 Series
08AJ3824

RoHS

Each
1+$3.710
10+$2.590
25+$2.220
50+$1.960
100+$1.850
More Pricing...
E
E42/21/20
N27
TDK B66329 Series Transformer
97mm
234mm²
1.029µH
B66329 Series
08AJ3825

RoHS

Each
1+$3.700
10+$2.580
25+$2.220
50+$1.960
100+$1.850
More Pricing...
E
E42/21/20
N27
TDK B66329 Series Transformer
97mm
234mm²
259nH
B66329 Series
68AK4023

RoHS

Each
1+$3.700
10+$2.580
25+$2.220
50+$1.960
100+$1.850
More Pricing...
E
E42/21/20
N27
TDK B66243 Series Coil Former
97mm
234mm²
354nH
B66329 Series
69AK3915

RoHS

Date/Lot Code

Each
1+$13.800
5+$11.990
10+$10.170
25+$8.940
100+$7.700
More Pricing...
EE
E70/33/32
N27
TDK B66372 Series Coil Former
149mm
683mm²
655nH
B66371 Series
68AK4026

RoHS

Each
1+$5.500
10+$3.810
25+$3.250
50+$2.870
100+$2.670
More Pricing...
ETD
ETD49/25/16
N27
SMPS Transformers
114mm
211mm²
3.7µH
B66367 Series
68AK4021

RoHS

Each
5+$1.090
10+$0.770
25+$0.666
50+$0.595
100+$0.529
More Pricing...
E
E30/15/7
N27
TDK B66232 Series Coil Former
67mm
60mm²
1.7µH
B66319 Series
69AK3910

RoHS

Each
10+$0.442
25+$0.385
50+$0.344
100+$0.308
500+$0.232
More Pricing...
EF
E16/8/5
N27
Common-Mode Chokes & Broadband Applications
37.6mm
20.1mm²
950nH
B66307 Series
69AK3914

RoHS

Each
1+$4.590
10+$3.320
25+$2.890
50+$2.610
100+$2.400
More Pricing...
ETD
ETD39/20/13
N27
SMPS Transformers
92.2mm
125mm²
2.55µH
B66363 Series
15AN6244

RoHS

Each
10+$0.381
25+$0.331
50+$0.296
100+$0.265
500+$0.199
More Pricing...
Toroid
R12.5/7.5/5
N27
Inductors / Transformers
30.09mm
12.23mm²
1.02µH
B64290 Series
25AM5258

RoHS

Each
1+$29.360
5+$24.450
10+$19.540
25+$18.780
100+$18.020
More Pricing...
U
U130/60/25
N27
Transformers
316mm
930mm²
7µH
B67543 Series
25AM5243

RoHS

Each
1+$11.870
5+$9.650
10+$7.430
25+$6.510
100+$6.210
More Pricing...
Planar Plate/I
I93/28/16
N27
Power Transformers
258mm
448mm²
3.8µH
B67345 Series
25AM5249

RoHS

Each
1+$13.850
5+$11.240
10+$8.630
25+$7.570
100+$7.510
More Pricing...
Planar Plate/I
I93/28/20
N27
Power Transformers
258mm
560mm²
4.9µH
B67345 Series
25AM5246

RoHS

Each
1+$23.780
5+$19.910
10+$16.030
25+$14.880
100+$12.870
More Pricing...
U
U93/76/20
N27
Power Transformers
354mm
560mm²
3.6µH
B67345 Series
25AM5252

RoHS

Each
1+$28.490
5+$24.170
10+$19.840
25+$16.730
100+$16.400
More Pricing...
U
U101/76/30
N27
Transformers
368mm
840mm²
4.6µH
B67370 Series
02AC3487

RoHS

Date/Lot Code

Each
1+$1.930
25+$1.240
100+$1.010
250+$0.915
500+$0.893
More Pricing...
E
E32/16/9
N27
SMPS Transformers
74mm
83mm²
2.1µH
B66229 Series
07X1879

RoHS

Date/Lot Code

Each
1+$19.360
5+$16.080
10+$12.790
25+$11.640
100+$11.410
More Pricing...
I
I93
N27
-
258mm
840mm²
7.4µH
B67345 Series
07X1855

RoHS

Each
1+$3.410
10+$2.380
25+$2.050
50+$1.820
100+$1.580
More Pricing...
ETD
ETD44/22/15
N27
-
103mm
173mm²
3.3µH
B66365 Series
1-25 of 34 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS