Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66358G0000X127Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AK3913
Product RangeB66358 Series
Your Part Number
141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $1.860 |
| 25+ | $1.610 |
| 50+ | $1.440 |
| 100+ | $1.290 |
| 500+ | $1.150 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66358G0000X127Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AK3913
Product RangeB66358 Series
Technical Datasheet
Core TypeETD
Core SizeETD29/16/10
Core Material GradeN27
For Use WithSMPS Transformers
Effective Magnetic Path Length70.4mm
Ae Effective Cross Section Area76mm²
Inductance Factor Al2µH
Product RangeB66358 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ETD
Core Material Grade
N27
Effective Magnetic Path Length
70.4mm
Inductance Factor Al
2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD29/16/10
For Use With
SMPS Transformers
Ae Effective Cross Section Area
76mm²
Product Range
B66358 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
