Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66358G1000X187
Newark Part No.02AC3506
Product RangeB66358 Series
Your Part Number
555 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.650 |
| 25+ | $1.460 |
| 50+ | $1.320 |
| 100+ | $1.270 |
| 500+ | $1.210 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66358G1000X187
Newark Part No.02AC3506
Product RangeB66358 Series
Core TypeETD
Core SizeETD29/16/10
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length70.4mm
Ae Effective Cross Section Area76mm²
Inductance Factor Al124nH
Product RangeB66358 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ETD
For Use With
SMPS Transformers
Effective Magnetic Path Length
70.4mm
Inductance Factor Al
124nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD29/16/10
Core Material Grade
N87
Ae Effective Cross Section Area
76mm²
Product Range
B66358 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability