Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66395G0500X187
Newark Part No.68AK4029
Product RangeB66395 Series
Your Part Number
Technical Datasheet
229 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.19 |
| 10+ | $7.43 |
| 25+ | $7.00 |
| 50+ | $6.77 |
| 100+ | $6.53 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66395G0500X187
Newark Part No.68AK4029
Product RangeB66395 Series
Technical Datasheet
Core TypeETD
Core SizeETD54/28/19
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length127mm
Ae Effective Cross Section Area280mm²
Inductance Factor Al670nH
Product RangeB66395 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ETD
For Use With
SMPS Transformers
Effective Magnetic Path Length
127mm
Inductance Factor Al
670nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD54/28/19
Core Material Grade
N87
Ae Effective Cross Section Area
280mm²
Product Range
B66395 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability