Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66287K0000X187
Newark Part No.02AC3490
Product RangeB66287K Series
Technical Datasheet
1,209 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.960 |
10+ | $2.790 |
25+ | $2.430 |
50+ | $2.330 |
100+ | $2.200 |
500+ | $2.110 |
1000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66287K0000X187
Newark Part No.02AC3490
Product RangeB66287K Series
Technical Datasheet
Core TypeI
Core SizeI32/3/20
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length35.1mm
Ae Effective Cross Section Area130mm²
Inductance Factor Al6.3µH
Product RangeB66287K Series
Technical Specifications
Core Type
I
For Use With
SMPS Transformers
Effective Magnetic Path Length
35.1mm
Inductance Factor Al
6.3µH
SVHC
No SVHC (21-Jan-2025)
Core Size
I32/3/20
Core Material Grade
N87
Ae Effective Cross Section Area
130mm²
Product Range
B66287K Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability