Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66229G0000X187
Newark Part No.07X1836
Product RangeB66229 Series
Your Part Number
871 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.550 |
| 25+ | $1.360 |
| 50+ | $1.230 |
| 100+ | $1.170 |
| 500+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66229G0000X187
Newark Part No.07X1836
Product RangeB66229 Series
Technical Datasheet
Core TypeE
Core SizeE32/16/9
Core Material GradeN87
For Use With-
Effective Magnetic Path Length74mm
Ae Effective Cross Section Area83mm²
Inductance Factor Al2.3µH
Product RangeB66229 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
74mm
Inductance Factor Al
2.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E32/16/9
For Use With
-
Ae Effective Cross Section Area
83mm²
Product Range
B66229 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability