Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66291G0000X187
Newark Part No.07X1844
Product RangeB66291G Series
Technical Datasheet
217 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.930 |
10+ | $3.450 |
25+ | $2.950 |
50+ | $2.610 |
100+ | $2.380 |
500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66291G0000X187
Newark Part No.07X1844
Product RangeB66291G Series
Technical Datasheet
Core TypeEELP
Core SizeELP43/10/28
Core Material GradeN87
For Use With-
Effective Magnetic Path Length61.1mm
Ae Effective Cross Section Area229mm²
Inductance Factor Al7.3µH
Product RangeB66291G Series
Technical Specifications
Core Type
EELP
Core Material Grade
N87
Effective Magnetic Path Length
61.1mm
Inductance Factor Al
7.3µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ELP43/10/28
For Use With
-
Ae Effective Cross Section Area
229mm²
Product Range
B66291G Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability