Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66291K0000X149
Newark Part No.80AK2893
Product RangeB66291 Series
Your Part Number
433 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.84 |
| 10+ | $6.44 |
| 25+ | $5.75 |
| 50+ | $5.56 |
| 100+ | $5.36 |
| 250+ | $5.26 |
| 500+ | $5.19 |
Price for:Each
Minimum: 1
Multiple: 1
$8.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66291K0000X149
Newark Part No.80AK2893
Product RangeB66291 Series
Core TypePlanar I
Core SizeI43/4/28
For Use WithTransformers
Core Material GradeN49
Effective Magnetic Path Length50.8mm
Ae Effective Cross Section Area225mm²
Inductance Factor Al5.9µH
Product RangeB66291 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar I
For Use With
Transformers
Effective Magnetic Path Length
50.8mm
Inductance Factor Al
5.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I43/4/28
Core Material Grade
N49
Ae Effective Cross Section Area
225mm²
Product Range
B66291 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability