Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66293G0000X187
Newark Part No.02AC3492
Product RangeB66293G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $17.040 |
10+ | $12.220 |
25+ | $11.710 |
50+ | $11.080 |
100+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$17.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66293G0000X187
Newark Part No.02AC3492
Product RangeB66293G Series
Technical Datasheet
Core TypeELP
Core SizeELP58/11/38
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length67.7mm
Ae Effective Cross Section Area310mm²
Inductance Factor Al7.4µH
Product RangeB66293G Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
ELP
For Use With
SMPS Transformers
Effective Magnetic Path Length
67.7mm
Inductance Factor Al
7.4µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ELP58/11/38
Core Material Grade
N87
Ae Effective Cross Section Area
310mm²
Product Range
B66293G Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability