Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66297G0000X197
Newark Part No.70AK2249
Product RangeB66297 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $18.230 |
10+ | $13.220 |
25+ | $12.670 |
Price for:Each
Minimum: 1
Multiple: 1
$18.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66297G0000X197
Newark Part No.70AK2249
Product RangeB66297 Series
Technical Datasheet
Core TypeELP
Core SizeELP102/20/38
For Use WithTransformers
Core Material GradeN97
Effective Magnetic Path Length147.6mm
Ae Effective Cross Section Area538mm²
Inductance Factor Al8.5µH
Product RangeB66297 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
ELP
For Use With
Transformers
Effective Magnetic Path Length
147.6mm
Inductance Factor Al
8.5µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ELP102/20/38
Core Material Grade
N97
Ae Effective Cross Section Area
538mm²
Product Range
B66297 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability