Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66307G0000X127
Newark Part No.69AK3910
Product RangeB66307 Series
Technical Datasheet
7,830 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.340 |
25+ | $0.318 |
50+ | $0.301 |
100+ | $0.284 |
500+ | $0.260 |
1000+ | $0.252 |
2500+ | $0.241 |
Price for:Each
Minimum: 10
Multiple: 10
$3.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66307G0000X127
Newark Part No.69AK3910
Product RangeB66307 Series
Technical Datasheet
Core TypeEF
Core SizeE16/8/5
Core Material GradeN27
For Use WithCommon-Mode Chokes & Broadband Applications
Effective Magnetic Path Length37.6mm
Ae Effective Cross Section Area20.1mm²
Inductance Factor Al950nH
Product RangeB66307 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
EF
Core Material Grade
N27
Effective Magnetic Path Length
37.6mm
Inductance Factor Al
950nH
SVHC
No SVHC (21-Jan-2025)
Core Size
E16/8/5
For Use With
Common-Mode Chokes & Broadband Applications
Ae Effective Cross Section Area
20.1mm²
Product Range
B66307 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability