Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66307G0000X130
Newark Part No.69AK3911
Product RangeB66307 Series
Your Part Number
Technical Datasheet
13,780 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.94 |
| 10+ | $0.69 |
| 25+ | $0.61 |
| 50+ | $0.55 |
| 100+ | $0.50 |
| 500+ | $0.44 |
| 1000+ | $0.42 |
| 2500+ | $0.41 |
Price for:Each
Minimum: 5
Multiple: 5
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66307G0000X130
Newark Part No.69AK3911
Product RangeB66307 Series
Technical Datasheet
Core TypeEF
Core SizeE16/8/5
Core Material GradeN30
For Use WithCommon-Mode Chokes & Broadband Applications
Effective Magnetic Path Length37.6mm
Ae Effective Cross Section Area20.1mm²
Inductance Factor Al1.4µH
Product RangeB66307 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EF
Core Material Grade
N30
Effective Magnetic Path Length
37.6mm
Inductance Factor Al
1.4µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E16/8/5
For Use With
Common-Mode Chokes & Broadband Applications
Ae Effective Cross Section Area
20.1mm²
Product Range
B66307 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability