Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66311G0000X130
Newark Part No.68AK4018
Product RangeB66311 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.14 |
| 10+ | $0.83 |
| 25+ | $0.74 |
| 50+ | $0.67 |
| 100+ | $0.60 |
| 500+ | $0.52 |
| 1000+ | $0.50 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66311G0000X130
Newark Part No.68AK4018
Product RangeB66311 Series
Technical Datasheet
Core TypeEF
Core SizeE20/10/6
Core Material GradeN30
For Use WithTDK B66206 Series Coil Former
Effective Magnetic Path Length46.3mm
Ae Effective Cross Section Area32.1mm²
Inductance Factor Al2.15µH
Product RangeB66311 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EF
Core Material Grade
N30
Effective Magnetic Path Length
46.3mm
Inductance Factor Al
2.15µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E20/10/6
For Use With
TDK B66206 Series Coil Former
Ae Effective Cross Section Area
32.1mm²
Product Range
B66311 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability