Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66311G0000X187
Newark Part No.05J8937
Product RangeB66311 Series
Also Known AsB66311GX187
Your Part Number
7,021 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.882 |
| 10+ | $0.631 |
| 25+ | $0.607 |
| 50+ | $0.498 |
| 100+ | $0.436 |
| 500+ | $0.384 |
| 1000+ | $0.380 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66311G0000X187
Newark Part No.05J8937
Product RangeB66311 Series
Also Known AsB66311GX187
Technical Datasheet
Core TypeE
Core SizeEF20
For Use WithB66311
Core Material GradeN87
Effective Magnetic Path Length46.3mm
Ae Effective Cross Section Area32.1mm²
Inductance Factor Al1.47µH
Product RangeB66311 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66311GX187 is an EF20-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61246 standards.
- 1470 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
E
For Use With
B66311
Effective Magnetic Path Length
46.3mm
Inductance Factor Al
1.47µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EF20
Core Material Grade
N87
Ae Effective Cross Section Area
32.1mm²
Product Range
B66311 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
