Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66317G0500X127
Newark Part No.80AK2896
Product RangeB66317 Series
Your Part Number
160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.924 |
| 25+ | $0.814 |
| 50+ | $0.739 |
| 100+ | $0.668 |
| 500+ | $0.624 |
| 1000+ | $0.599 |
Price for:Each
Minimum: 10
Multiple: 10
$9.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66317G0500X127
Newark Part No.80AK2896
Product RangeB66317 Series
Core TypeE
Core SizeE25/13/7
Core Material GradeN27
For Use WithGeneral Purpose
Effective Magnetic Path Length57.5mm
Ae Effective Cross Section Area52.5mm²
Inductance Factor Al151nH
Product RangeB66317 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N27
Effective Magnetic Path Length
57.5mm
Inductance Factor Al
151nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E25/13/7
For Use With
General Purpose
Ae Effective Cross Section Area
52.5mm²
Product Range
B66317 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability