Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66319G0000X187
Newark Part No.53M6951
Product RangeB66319 Series
Your Part Number
Technical Datasheet
1,302 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.15 |
| 10+ | $0.94 |
| 25+ | $0.88 |
| 50+ | $0.84 |
| 100+ | $0.77 |
| 500+ | $0.72 |
| 1000+ | $0.69 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66319G0000X187
Newark Part No.53M6951
Product RangeB66319 Series
Technical Datasheet
Core Type-
Core SizeE30
Core Material GradeN87
For Use With-
Effective Magnetic Path Length67mm
Ae Effective Cross Section Area60mm²
Inductance Factor Al1.9µH
Product RangeB66319 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
-
Core Material Grade
N87
Effective Magnetic Path Length
67mm
Inductance Factor Al
1.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E30
For Use With
-
Ae Effective Cross Section Area
60mm²
Product Range
B66319 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability