Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66325G0000X127
Newark Part No.25M8279
Product RangeB66325 Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.270 |
10+ | $2.280 |
25+ | $1.970 |
50+ | $1.740 |
100+ | $1.660 |
500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66325G0000X127
Newark Part No.25M8279
Product RangeB66325 Series
Technical Datasheet
Core Type-
Core SizeE42
For Use With-
Core Material GradeN27
Effective Magnetic Path Length97mm
Ae Effective Cross Section Area178mm²
Inductance Factor Al3.5µH
Product RangeB66325 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
97mm
Inductance Factor Al
3.5µH
SVHC
No SVHC (21-Jan-2025)
Core Size
E42
Core Material Grade
N27
Ae Effective Cross Section Area
178mm²
Product Range
B66325 Series
Technical Docs (2)
Alternatives for B66325G0000X127
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability