Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66329G0500X187
Newark Part No.68AK4022
Product RangeB66329 Series
Technical Datasheet
260 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.360 |
10+ | $3.040 |
25+ | $2.600 |
50+ | $2.450 |
100+ | $2.310 |
500+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66329G0500X187
Newark Part No.68AK4022
Product RangeB66329 Series
Technical Datasheet
Core TypeE
Core SizeE42/21/20
Core Material GradeN87
For Use WithTDK B66243 Series Coil Former
Effective Magnetic Path Length97mm
Ae Effective Cross Section Area234mm²
Inductance Factor Al603nH
Product RangeB66329 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
97mm
Inductance Factor Al
603nH
SVHC
No SVHC (21-Jan-2025)
Core Size
E42/21/20
For Use With
TDK B66243 Series Coil Former
Ae Effective Cross Section Area
234mm²
Product Range
B66329 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability