Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66335G0000X188
Newark Part No.25AM5233
Product RangeB66335 Series
Your Part Number
212 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $4.860 |
| 25+ | $4.240 |
| 50+ | $4.060 |
| 100+ | $3.880 |
| 500+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66335G0000X188
Newark Part No.25AM5233
Product RangeB66335 Series
Core TypeE
Core SizeE55/28/21
For Use WithTransformers
Core Material GradeN88
Effective Magnetic Path Length124mm
Ae Effective Cross Section Area354mm²
Inductance Factor Al5.7µH
Product RangeB66335 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
Transformers
Effective Magnetic Path Length
124mm
Inductance Factor Al
5.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E55/28/21
Core Material Grade
N88
Ae Effective Cross Section Area
354mm²
Product Range
B66335 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
