Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66361G0000X187
Newark Part No.63R8484
Product RangeB66361 Series
Your Part Number
667 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.420 |
| 25+ | $1.250 |
| 50+ | $1.140 |
| 100+ | $1.020 |
| 500+ | $0.958 |
| 1000+ | $0.918 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66361G0000X187
Newark Part No.63R8484
Product RangeB66361 Series
Technical Datasheet
Core Type-
Core SizeETD34
Core Material GradeN87
For Use With-
Effective Magnetic Path Length78.6mm
Ae Effective Cross Section Area97.1mm²
Inductance Factor Al2.6µH
Product RangeB66361 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
-
Core Material Grade
N87
Effective Magnetic Path Length
78.6mm
Inductance Factor Al
2.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD34
For Use With
-
Ae Effective Cross Section Area
97.1mm²
Product Range
B66361 Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
