Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66375G0000X187
Newark Part No.07X1865
Product RangeB66375 Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 10+ | $3.980 |
| 25+ | $3.720 |
| 50+ | $3.580 |
| 100+ | $3.410 |
| 500+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66375G0000X187
Newark Part No.07X1865
Product RangeB66375 Series
Technical Datasheet
Core TypeE
Core SizeE80/38/20
For Use With-
Core Material GradeN87
Effective Magnetic Path Length184mm
Ae Effective Cross Section Area390mm²
Inductance Factor Al4.5µH
Product RangeB66375 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
-
Effective Magnetic Path Length
184mm
Inductance Factor Al
4.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E80/38/20
Core Material Grade
N87
Ae Effective Cross Section Area
390mm²
Product Range
B66375 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability