Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66398W1024T001
Newark Part No.53M6963
Product RangeB66398 Series
Also Known AsB66398W1024T1
Your Part Number
2,162 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $3.620 |
| 25+ | $3.160 |
| 50+ | $2.840 |
| 100+ | $2.690 |
| 500+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66398W1024T001
Newark Part No.53M6963
Product RangeB66398 Series
Also Known AsB66398W1024T1
Technical Datasheet
For Use WithETD59
Product RangeB66398 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66398W1024T1 is a 24-pin Transformer Coil Former made of GFR polyterephthalate. It is ideal for use with ETD59 series.
- UL94V-0 Insulation class to IEC 60085
- 180°C Operating temperature
Applications
Power Management
Technical Specifications
For Use With
ETD59
SVHC
No SVHC (25-Jun-2025)
Product Range
B66398 Series
Technical Docs (3)
Alternatives for B66398W1024T001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
