Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66413G0000X149
Newark Part No.68AK4032
Product RangeB66413 Series
Your Part Number
Technical Datasheet
5,731 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.26 |
| 10+ | $0.93 |
| 25+ | $0.82 |
| 50+ | $0.75 |
| 100+ | $0.68 |
| 500+ | $0.62 |
| 1000+ | $0.60 |
| 2500+ | $0.58 |
Price for:Each
Minimum: 5
Multiple: 5
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66413G0000X149
Newark Part No.68AK4032
Product RangeB66413 Series
Technical Datasheet
Core TypeEFD
Core SizeEFD15/8/5
For Use WithDC/DC Converters, Transformers
Core Material GradeN49
Effective Magnetic Path Length34mm
Ae Effective Cross Section Area15mm²
Inductance Factor Al600nH
Product RangeB66413 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EFD
For Use With
DC/DC Converters, Transformers
Effective Magnetic Path Length
34mm
Inductance Factor Al
600nH
SVHC
No SVHC (25-Jun-2025)
Core Size
EFD15/8/5
Core Material Grade
N49
Ae Effective Cross Section Area
15mm²
Product Range
B66413 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability