Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66413U0160L187
Newark Part No.02AC3512
Product RangeB66413 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $0.561 |
25+ | $0.530 |
50+ | $0.504 |
100+ | $0.474 |
500+ | $0.364 |
1000+ | $0.348 |
2500+ | $0.341 |
Price for:Each
Minimum: 10
Multiple: 10
$5.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66413U0160L187
Newark Part No.02AC3512
Product RangeB66413 Series
Technical Datasheet
Core TypeEFD
Core SizeEFD15/8/5
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length34mm
Ae Effective Cross Section Area15mm²
Inductance Factor Al160nH
Product RangeB66413 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
EFD
For Use With
SMPS Transformers
Effective Magnetic Path Length
34mm
Inductance Factor Al
160nH
SVHC
No SVHC (21-Jan-2025)
Core Size
EFD15/8/5
Core Material Grade
N87
Ae Effective Cross Section Area
15mm²
Product Range
B66413 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability