Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66417G0000X149
Newark Part No.68AK4033
Product RangeB66417 Series
Your Part Number
Technical Datasheet
3,546 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.52 |
| 10+ | $1.10 |
| 25+ | $0.98 |
| 50+ | $0.89 |
| 100+ | $0.81 |
| 500+ | $0.77 |
| 1000+ | $0.74 |
| 2500+ | $0.72 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66417G0000X149
Newark Part No.68AK4033
Product RangeB66417 Series
Technical Datasheet
Core TypeEFD
Core SizeEFD20/10/7
For Use WithDC/DC Converters, Transformers
Core Material GradeN49
Effective Magnetic Path Length47mm
Ae Effective Cross Section Area31mm²
Inductance Factor Al910nH
Product RangeB66417 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EFD
For Use With
DC/DC Converters, Transformers
Effective Magnetic Path Length
47mm
Inductance Factor Al
910nH
SVHC
No SVHC (25-Jun-2025)
Core Size
EFD20/10/7
Core Material Grade
N49
Ae Effective Cross Section Area
31mm²
Product Range
B66417 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability