Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66417G0000X187
Newark Part No.01M7100
Product RangeB66417 Series
Your Part Number
Technical Datasheet
1,654 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.10 |
| 10+ | $0.81 |
| 25+ | $0.73 |
| 50+ | $0.65 |
| 100+ | $0.57 |
| 500+ | $0.50 |
| 1000+ | $0.45 |
| 2500+ | $0.42 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66417G0000X187
Newark Part No.01M7100
Product RangeB66417 Series
Technical Datasheet
Core TypeEFD
Core SizeEFD20
Core Material GradeN87
For Use With-
Effective Magnetic Path Length47mm
Ae Effective Cross Section Area31mm²
Inductance Factor Al1.2µH
Product RangeB66417 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66417G0000X187 is an EFD20-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The E-core with flattened, lower centre leg for especially flat transformer design and for DC/DC converters. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 1200 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
EFD
Core Material Grade
N87
Effective Magnetic Path Length
47mm
Inductance Factor Al
1.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EFD20
For Use With
-
Ae Effective Cross Section Area
31mm²
Product Range
B66417 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability