Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66421G0000X187
Newark Part No.01M7101
Product RangeB66421 Series
Your Part Number
Technical Datasheet
2,218 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.35 |
| 10+ | $1.07 |
| 25+ | $1.00 |
| 50+ | $0.92 |
| 100+ | $0.83 |
| 500+ | $0.74 |
| 1000+ | $0.66 |
| 2500+ | $0.62 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66421G0000X187
Newark Part No.01M7101
Product RangeB66421 Series
Technical Datasheet
Core Type-
Core SizeEFD25
For Use With-
Core Material GradeN87
Effective Magnetic Path Length57mm
Ae Effective Cross Section Area58mm²
Inductance Factor Al2µH
Product RangeB66421 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A range of EFD cores and accessories with a flattened and lowered center limb for low-profile transformer designs. For a full assembly, order:
- One Bobbin
- Two Core Halves
- Two retaining clips
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
57mm
Inductance Factor Al
2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EFD25
Core Material Grade
N87
Ae Effective Cross Section Area
58mm²
Product Range
B66421 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability