Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66480G0000X149
Newark Part No.47AK1455
Product RangeB66480 Series
Your Part Number
Technical Datasheet
4,447 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.23 |
| 10+ | $2.04 |
| 25+ | $1.95 |
| 50+ | $1.86 |
| 100+ | $1.79 |
| 500+ | $1.71 |
| 1000+ | $1.65 |
| 2500+ | $1.62 |
Price for:Each
Minimum: 5
Multiple: 5
$11.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66480G0000X149
Newark Part No.47AK1455
Product RangeB66480 Series
Technical Datasheet
Core TypeER
Core SizeER18/3/10
Core Material GradeN49
For Use WithTDK Power Transformers
Effective Magnetic Path Length22.1mm
Ae Effective Cross Section Area30.2mm²
Inductance Factor Al1.8µH
Product RangeB66480 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ER
Core Material Grade
N49
Effective Magnetic Path Length
22.1mm
Inductance Factor Al
1.8µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ER18/3/10
For Use With
TDK Power Transformers
Ae Effective Cross Section Area
30.2mm²
Product Range
B66480 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability