Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB67345B0011X088
Newark Part No.25AM5251
Product RangeB67345 Series
Your Part Number
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.280 |
| 10+ | $14.850 |
| 25+ | $14.340 |
Price for:Each
Minimum: 1
Multiple: 1
$20.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB67345B0011X088
Newark Part No.25AM5251
Product RangeB67345 Series
Core TypePlanar Plate/I
Core SizeI93/28/20
Core Material GradeN88
For Use WithPower Transformers
Effective Magnetic Path Length258mm
Ae Effective Cross Section Area560mm²
Inductance Factor Al4.6µH
Product RangeB67345 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar Plate/I
Core Material Grade
N88
Effective Magnetic Path Length
258mm
Inductance Factor Al
4.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I93/28/20
For Use With
Power Transformers
Ae Effective Cross Section Area
560mm²
Product Range
B67345 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability