Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB67370A0002X088
Newark Part No.25AM5253
Product RangeB67370 Series
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.510 |
| 5+ | $33.770 |
| 10+ | $30.740 |
Price for:Each
Minimum: 1
Multiple: 1
$39.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB67370A0002X088
Newark Part No.25AM5253
Product RangeB67370 Series
Core TypeU
Core SizeU101/76/30
For Use WithTransformers
Core Material GradeN88
Effective Magnetic Path Length368mm
Ae Effective Cross Section Area840mm²
Inductance Factor Al5µH
Product RangeB67370 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
U
For Use With
Transformers
Effective Magnetic Path Length
368mm
Inductance Factor Al
5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
U101/76/30
Core Material Grade
N88
Ae Effective Cross Section Area
840mm²
Product Range
B67370 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability