Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72220S2301K101
Newark Part No.05J9553
Product RangeB722 AdvanceD
Your Part Number
6,251 In Stock
Need more?
2948 Delivery in 1-3 Business Days(US stock)
3303 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.300 | $0.663 |
| 10+ | $1.200 | $0.663 |
| 25+ | $1.150 | $0.663 |
| 50+ | $1.100 | $0.663 |
| 100+ | $1.040 | $0.663 |
| 500+ | $0.992 | $0.663 |
| 1000+ | $0.956 | $0.663 |
| 2500+ | $0.934 | $0.663 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220S2301K101
Newark Part No.05J9553
Product RangeB722 AdvanceD
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeB722 AdvanceD
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 21.5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)250J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
300V
Product Range
B722 AdvanceD
Varistor Case Style
Disc 21.5mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
250J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72220S2301K101
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
