Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72280B0112K001
Newark Part No.80Y4637
Product RangeB722 HighE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $399.730 |
Price for:Each
Minimum: 1
Multiple: 1
$399.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72280B0112K001
Newark Part No.80Y4637
Product RangeB722 HighE
Technical Datasheet
Voltage Rating VAC1.1kV
Voltage Rating VDC1.465kV
Product RangeB722 HighE
Clamping Voltage Vc Max2.97kV
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS100kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)6000J
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
1.1kV
Product Range
B722 HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µS
100kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
1.465kV
Clamping Voltage Vc Max
2.97kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
6000J
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate