Print Page
Packaging Options
5,754 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.245 |
25+ | $0.225 |
50+ | $0.205 |
100+ | $0.185 |
250+ | $0.156 |
500+ | $0.137 |
1000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72500T0110K060
Newark Part No.37K9979
Product RangeCT
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeCT
Clamping Voltage Vc Max35V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)200mJ
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
11V
Product Range
CT
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
35V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
200mJ
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for B72500T0110K060
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability