Print Page
10,670 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.532 |
| 10+ | $0.372 |
| 25+ | $0.351 |
| 50+ | $0.331 |
| 100+ | $0.318 |
| 250+ | $0.299 |
| 500+ | $0.287 |
| 1000+ | $0.279 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72520E0200K062
Newark Part No.
Re-Reel61W8784
Cut Tape61W8784
Product RangeMLV E
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeMLV E
Clamping Voltage Vc Max54V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS200A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
20V
Product Range
MLV E
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
200A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
54V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability