Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
14,450 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.368 |
10+ | $0.261 |
25+ | $0.223 |
50+ | $0.185 |
100+ | $0.147 |
250+ | $0.122 |
500+ | $0.098 |
1000+ | $0.087 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72590D0150A060
Newark Part No.69AH6879
Technical Datasheet
Clamping Voltage Vc Max46V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd670W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
46V
No. of Pins
2Pins
Power Dissipation Pd
670W
Automotive Qualification Standard
-
Diode Case Style
0402 [1005 Metric]
Operating Voltage
15V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability