Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB74121U1020M060
Newark Part No.32AM8614
Product RangeSD0201-S2-ULC105 Series
Technical Datasheet
19,975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.354 |
| 10+ | $0.297 |
| 25+ | $0.272 |
| 50+ | $0.185 |
| 100+ | $0.154 |
| 250+ | $0.129 |
| 500+ | $0.100 |
| 1000+ | $0.083 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB74121U1020M060
Newark Part No.32AM8614
Product RangeSD0201-S2-ULC105 Series
Technical Datasheet
Product RangeSD0201-S2-ULC105 Series
TVS PolarityBidirectional
Reverse Standoff Voltage2V
Clamping Voltage Max5.2V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6.5V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SD0201-S2-ULC105 Series
Reverse Standoff Voltage
2V
Diode Case Style
0201 [0603 Metric]
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
5.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
6.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability